Technical Document
Specifications
Brand
S2Ceb-Groupe CaeNumber of Cores
2
Cross Sectional Area
1.5 mm²
Insulation material
PVC
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Sheath Colour
Black
Core Strands
182/0.1 mm
Conductor Material
Bare Copper
Size of Strands
0.1 mm
Number of Strands
182
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Country of Origin
France
Product details
S-FHP high quality OFC loudspeaker cables
These 2-conductor cables with oxygen-free copper core are used for loudspeaker connections.
No deformation or memory effect on the cable.
Excellent mechanical resistance and great flexibility.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
S2Ceb-Groupe CaeNumber of Cores
2
Cross Sectional Area
1.5 mm²
Insulation material
PVC
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Sheath Colour
Black
Core Strands
182/0.1 mm
Conductor Material
Bare Copper
Size of Strands
0.1 mm
Number of Strands
182
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Country of Origin
France
Product details
S-FHP high quality OFC loudspeaker cables
These 2-conductor cables with oxygen-free copper core are used for loudspeaker connections.
No deformation or memory effect on the cable.
Excellent mechanical resistance and great flexibility.