Rubycon 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXM33MEFCT16.3X11

RS Stock No.: 172-7952Brand: RubyconManufacturers Part No.: 63YXM33MEFCT16.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

10000h

Ripple Current

170mA

Series

YXM

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

YXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 1,240.00

SR 0.62 Each (Supplied as a Tape) (ex VAT)

SR 1,426.00

SR 0.713 Each (Supplied as a Tape) (inc. VAT)

Rubycon 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXM33MEFCT16.3X11

SR 1,240.00

SR 0.62 Each (Supplied as a Tape) (ex VAT)

SR 1,426.00

SR 0.713 Each (Supplied as a Tape) (inc. VAT)

Rubycon 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXM33MEFCT16.3X11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

10000h

Ripple Current

170mA

Series

YXM

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

YXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more