Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH470MEFC12.5X20

RS Stock No.: 172-8041Brand: RubyconManufacturers Part No.: 50ZLH470MEFC12.5X20
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

2.05A

Country of Origin

Japan

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 3,070.00

SR 3.07 Each (In a Box of 1000) (ex VAT)

SR 3,530.50

SR 3.53 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH470MEFC12.5X20

SR 3,070.00

SR 3.07 Each (In a Box of 1000) (ex VAT)

SR 3,530.50

SR 3.53 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH470MEFC12.5X20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

2.05A

Country of Origin

Japan

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more