Rubycon 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - 200LLE10MEFC8X11.5

RS Stock No.: 767-2804Brand: RubyconManufacturers Part No.: 200LLE10MEFC8X11.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

15000h

Series

LLE

Ripple Current

80mArms

Leakage Current

0.02 CV + 25 μA (After 5 min), 0.04 CV + 100 μA (After 1 min)

Tolerance

±20%

Product details

LLE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 365.90

SR 36.59 Each (In a Pack of 10) (ex VAT)

SR 420.78

SR 42.078 Each (In a Pack of 10) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - 200LLE10MEFC8X11.5
Select packaging type

SR 365.90

SR 36.59 Each (In a Pack of 10) (ex VAT)

SR 420.78

SR 42.078 Each (In a Pack of 10) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - 200LLE10MEFC8X11.5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

15000h

Series

LLE

Ripple Current

80mArms

Leakage Current

0.02 CV + 25 μA (After 5 min), 0.04 CV + 100 μA (After 1 min)

Tolerance

±20%

Product details

LLE Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more