Steel Shim, 50in x 6in x 0.127mm

RS Stock No.: 518-829Brand: RS PRO
brand-logo
View all in Steel Shims

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.127mm

Length

50in

Width

6in

Colour

Red

Country of Origin

United States

Product details

RS PRO Stainless Steel Shim

RS PRO series of stainless steel shims which come in various thickness to suit all requirements. Stainless steel offers good corrosion resistance, strength and fabrication characteristics.

This range of Steel Shim include the following sizes:

- 300 mm x 150 mm x 0.05 mm
- 300 mm x 150 mm x 0.1 mm
- 300 mm x 150 mm x 0.2 mm
- 300 mm x 150 mm x 0.25 mm
- 300 mm x 150 mm x 0.3 mm
- 300 mm x 150 mm x 0.4 mm
- 300 mm x 150 mm x 0.5 mm
- 300 mm x 150 mm x 0.8 mm

Features and Benefits:

  • Precision Brand Stainless Steel Shim Stock is a full hard, cold rolled, Type 302 - Corrosion and rust resistant

  • Rockwell Hardness: C40-45

  • Meets SAE-30302, AISI-T302, ASTM A-666

  • Ultimate Tensile Strength: 185,000p.s.i. min.

Typical Applications

A shim is a thin piece of material used to fill small gaps or spaces between objects or to make a surface flush or level. In industry parts of machines can get worn away or ground down over time resulting in loss of functionality. To reduce this wear and tear shims can be fitted between machinery components for adjustment or alignment and so improve the functionality and mechanical life of the machine.

These Steel Shims can be used for:

  • Precision adjustments and alignments in machinery

  • Tool and die set up

  • Machine repair and maintenance

  • Mounting of motor pumps and other machinery

  • Prototype work

FAQs

What are steel shims used for?

Shims have different thicknesses and are used for various jobs such as:

  • Provide a level surface

  • To fill gaps

  • Reduce clearance between two objects

  • Stainless steel shim stock is ideal for making spring clips, retainers and washers




How long will stainless steel last?

Stainless steel items will last a long time and average around 15-25 years. This is due to its resistance to corrosion and requiring little maintenance.

Stock information temporarily unavailable.

SR 961.56

SR 961.56 Each (ex VAT)

SR 1,105.79

SR 1,105.79 Each (inc. VAT)

Steel Shim, 50in x 6in x 0.127mm

SR 961.56

SR 961.56 Each (ex VAT)

SR 1,105.79

SR 1,105.79 Each (inc. VAT)

Steel Shim, 50in x 6in x 0.127mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.127mm

Length

50in

Width

6in

Colour

Red

Country of Origin

United States

Product details

RS PRO Stainless Steel Shim

RS PRO series of stainless steel shims which come in various thickness to suit all requirements. Stainless steel offers good corrosion resistance, strength and fabrication characteristics.

This range of Steel Shim include the following sizes:

- 300 mm x 150 mm x 0.05 mm
- 300 mm x 150 mm x 0.1 mm
- 300 mm x 150 mm x 0.2 mm
- 300 mm x 150 mm x 0.25 mm
- 300 mm x 150 mm x 0.3 mm
- 300 mm x 150 mm x 0.4 mm
- 300 mm x 150 mm x 0.5 mm
- 300 mm x 150 mm x 0.8 mm

Features and Benefits:

  • Precision Brand Stainless Steel Shim Stock is a full hard, cold rolled, Type 302 - Corrosion and rust resistant

  • Rockwell Hardness: C40-45

  • Meets SAE-30302, AISI-T302, ASTM A-666

  • Ultimate Tensile Strength: 185,000p.s.i. min.

Typical Applications

A shim is a thin piece of material used to fill small gaps or spaces between objects or to make a surface flush or level. In industry parts of machines can get worn away or ground down over time resulting in loss of functionality. To reduce this wear and tear shims can be fitted between machinery components for adjustment or alignment and so improve the functionality and mechanical life of the machine.

These Steel Shims can be used for:

  • Precision adjustments and alignments in machinery

  • Tool and die set up

  • Machine repair and maintenance

  • Mounting of motor pumps and other machinery

  • Prototype work

FAQs

What are steel shims used for?

Shims have different thicknesses and are used for various jobs such as:

  • Provide a level surface

  • To fill gaps

  • Reduce clearance between two objects

  • Stainless steel shim stock is ideal for making spring clips, retainers and washers




How long will stainless steel last?

Stainless steel items will last a long time and average around 15-25 years. This is due to its resistance to corrosion and requiring little maintenance.