Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Zirconia Aluminium Flap Disc, 125mm, Medium Grade, P60 Grit

RS Stock No.: 851-7676Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Type

Flap Disc

Disc Diameter

125mm

Abrasive Material

Zirconia Aluminium

Grit Size

P60

Grade

Medium

Country of Origin

Italy

Product details

RS Conical Zirconia Flap Discs

Professional flap discs for the aggressive effective removal of surface materials without damaging the finished workpiece. These RS discs are engineered for multiple applications including light stock removal, blending and finishing, meaning they can help reduce processing times and lower costs. Flap discs have a fast cut and provide a better finish than fibre discs while having the added benefit of a longer life.

High performance zirconia grain offers aggressive and consistent stock removal
Heavy cloth with resistance to wear
Highly efficient on stainless and carbon steel
Fibre glass backed
Long life in application

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Zirconia Aluminium Flap Disc, 125mm, Medium Grade, P60 Grit

P.O.A.

RS PRO Zirconia Aluminium Flap Disc, 125mm, Medium Grade, P60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Type

Flap Disc

Disc Diameter

125mm

Abrasive Material

Zirconia Aluminium

Grit Size

P60

Grade

Medium

Country of Origin

Italy

Product details

RS Conical Zirconia Flap Discs

Professional flap discs for the aggressive effective removal of surface materials without damaging the finished workpiece. These RS discs are engineered for multiple applications including light stock removal, blending and finishing, meaning they can help reduce processing times and lower costs. Flap discs have a fast cut and provide a better finish than fibre discs while having the added benefit of a longer life.

High performance zirconia grain offers aggressive and consistent stock removal
Heavy cloth with resistance to wear
Highly efficient on stainless and carbon steel
Fibre glass backed
Long life in application

You may be interested in