RS PRO Yellow 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.124 mm²
Sheath Colour
Yellow
American Wire Gauge
26
Cable Shape
Single Core
Core Strands
7/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V
Outer Diameter
0.8mm
Maximum Operating Temperature
+190°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.124 mm²
Sheath Colour
Yellow
American Wire Gauge
26
Cable Shape
Single Core
Core Strands
7/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V
Outer Diameter
0.8mm
Maximum Operating Temperature
+190°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Country of Origin
United Kingdom