RS PRO White 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm

RS Stock No.: 628-7455Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

White

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Outer Diameter

3.7mm

Voltage Rating

1 kV dc, 600 V ac

Maximum Operating Temperature

+105°C

Current Rating

30 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

50

Size of Strands

0.25 mm

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm

P.O.A.

RS PRO White 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

White

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Outer Diameter

3.7mm

Voltage Rating

1 kV dc, 600 V ac

Maximum Operating Temperature

+105°C

Current Rating

30 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

50

Size of Strands

0.25 mm

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in