Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Wall Box, IP65, 600 mm x 600 mm x 200mm

RS Stock No.: 471-2303Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

600 mm

External Width

600 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP65

Gland Plate

Yes

Colour

Grey

Fixing Kit

Yes

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Box, IP65, 600 mm x 600 mm x 200mm

P.O.A.

RS PRO Steel Wall Box, IP65, 600 mm x 600 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

600 mm

External Width

600 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP65

Gland Plate

Yes

Colour

Grey

Fixing Kit

Yes

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

You may be interested in