RS PRO Steel Long Span Clip ON Feet, 25mm, 135mm

RS Stock No.: 230-908Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Long Span

Component Type

Feet

Load Capacity

767kg

Width

115mm

Height

25mm

Length

135mm

Material

Steel

Country of Origin

United Kingdom

Product details

Longspan Racking System

The Longspan system is recommended for storing heavy and bulky items
The high quality, heavy duty steel box beams and endframes form a rigid structure without the need for nuts and bolts
Beams clip into place and can easily be adjusted to different heights
Locking clips help prevent accidental dislodgement and ensure a secure seat for the beams
Shelf panels are easily slotted in across the beams
1800W beams can load up to 767kg and 2400W beams can load up to 469kg per shelf
The endframes are finished in epoxy powder coated graphite grey - 1800x600mm 230-829, 1800x900mm 230-835, 2100x600mm 230-841, 2100x900mm 230-857
The beams are finished in light grey - 1800mm 230-863 and 2400mm 230-879
Pre-galvanised steel shelves - 600mm 230-885 and 900mm 230-891
Clip on feet 230-908
Starter bay requires: 2 endframes, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 endframe, 1 pair of feet plus the appropriate number of shelf panels and beams

Stock information temporarily unavailable.

SR 53.16

SR 53.16 1 Pair (ex VAT)

SR 61.13

SR 61.13 1 Pair (inc. VAT)

RS PRO Steel Long Span Clip ON Feet, 25mm, 135mm

SR 53.16

SR 53.16 1 Pair (ex VAT)

SR 61.13

SR 61.13 1 Pair (inc. VAT)

RS PRO Steel Long Span Clip ON Feet, 25mm, 135mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Long Span

Component Type

Feet

Load Capacity

767kg

Width

115mm

Height

25mm

Length

135mm

Material

Steel

Country of Origin

United Kingdom

Product details

Longspan Racking System

The Longspan system is recommended for storing heavy and bulky items
The high quality, heavy duty steel box beams and endframes form a rigid structure without the need for nuts and bolts
Beams clip into place and can easily be adjusted to different heights
Locking clips help prevent accidental dislodgement and ensure a secure seat for the beams
Shelf panels are easily slotted in across the beams
1800W beams can load up to 767kg and 2400W beams can load up to 469kg per shelf
The endframes are finished in epoxy powder coated graphite grey - 1800x600mm 230-829, 1800x900mm 230-835, 2100x600mm 230-841, 2100x900mm 230-857
The beams are finished in light grey - 1800mm 230-863 and 2400mm 230-879
Pre-galvanised steel shelves - 600mm 230-885 and 900mm 230-891
Clip on feet 230-908
Starter bay requires: 2 endframes, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 endframe, 1 pair of feet plus the appropriate number of shelf panels and beams