RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Maximum Temperature
+420°C
Standards Met
RoHS Compliant
Country of Origin
United States
Product details
High temperature standard connectors
Marlin high temperature standard connectors with JAB IN compensated pins (quick-fit).
SR 242.87
SR 242.87 Each (ex VAT)
SR 279.30
SR 279.30 Each (inc. VAT)
1
SR 242.87
SR 242.87 Each (ex VAT)
SR 279.30
SR 279.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Maximum Temperature
+420°C
Standards Met
RoHS Compliant
Country of Origin
United States
Product details
High temperature standard connectors
Marlin high temperature standard connectors with JAB IN compensated pins (quick-fit).