RS PRO Stainless Steel External Circlip, 20mm Shaft Diameter, 19mm Groove Diameter

RS Stock No.: 209-6693Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

20mm

Fits Groove Diameter

19mm

Ring Thickness

1.2mm

Ring Outside Diameter

28.4mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

SR 129.18

SR 129.18 1 Bag of 50 (ex VAT)

SR 148.56

SR 148.56 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel External Circlip, 20mm Shaft Diameter, 19mm Groove Diameter

SR 129.18

SR 129.18 1 Bag of 50 (ex VAT)

SR 148.56

SR 148.56 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel External Circlip, 20mm Shaft Diameter, 19mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

20mm

Fits Groove Diameter

19mm

Ring Thickness

1.2mm

Ring Outside Diameter

28.4mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in