RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 29 → 31mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
29 → 31mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
29mm
Inside Diameter Maximum
31mm
Band Width
18mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand
SR 55.47
SR 55.47 1 Bag of 2 (ex VAT)
SR 63.79
SR 63.79 1 Bag of 2 (inc. VAT)
1
SR 55.47
SR 55.47 1 Bag of 2 (ex VAT)
SR 63.79
SR 63.79 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
29 → 31mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
29mm
Inside Diameter Maximum
31mm
Band Width
18mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand