RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 251-8430Brand: RS PRODistrelec Article No.: 30419129
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

5.11mm

Mating Pin Length

4.8mm

Voltage Rating

650.0 V

Country of Origin

Taiwan, Province Of China

Product details

90° Headers

Various pin heights and PCB tail lengths
Can be snapped to desired length

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

You may be interested in
Stock information temporarily unavailable.

SR 65.90

SR 6.59 Each (In a Pack of 10) (ex VAT)

SR 75.78

SR 7.578 Each (In a Pack of 10) (inc. VAT)

RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

SR 65.90

SR 6.59 Each (In a Pack of 10) (ex VAT)

SR 75.78

SR 7.578 Each (In a Pack of 10) (inc. VAT)

RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

5.11mm

Mating Pin Length

4.8mm

Voltage Rating

650.0 V

Country of Origin

Taiwan, Province Of China

Product details

90° Headers

Various pin heights and PCB tail lengths
Can be snapped to desired length

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

You may be interested in