RS PRO Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
SR 261.30
SR 26.13 Each (In a Pack of 10) (ex VAT)
SR 300.50
SR 30.05 Each (In a Pack of 10) (inc. VAT)
10
SR 261.30
SR 26.13 Each (In a Pack of 10) (ex VAT)
SR 300.50
SR 30.05 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
10
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy