Technical Document
Specifications
Brand
RS ProInput Voltage
48V
Output Voltage
230V
Output Power Continuous
2000W
Output Power Intermittent
2100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Output Current
17.39A
Length
372mm
Width
230mm
Depth
107.7mm
Weight
4.9kg
Minimum Temperature
-20°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
83.3A
Number of Output Connections
2
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Country of Origin
China
SR 3,273.01
SR 3,273.01 Each (ex VAT)
SR 3,763.96
SR 3,763.96 Each (inc. VAT)
1
SR 3,273.01
SR 3,273.01 Each (ex VAT)
SR 3,763.96
SR 3,763.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInput Voltage
48V
Output Voltage
230V
Output Power Continuous
2000W
Output Power Intermittent
2100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Output Current
17.39A
Length
372mm
Width
230mm
Depth
107.7mm
Weight
4.9kg
Minimum Temperature
-20°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
83.3A
Number of Output Connections
2
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Country of Origin
China