RS PRO Pressure Sensor, 25bar Max, Voltage Output, Absolute Reading

RS Stock No.: 429-816Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

25bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 5V dc

Electrical Connection

3-wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Country of Origin

Turkey

P.O.A.

RS PRO Pressure Sensor, 25bar Max, Voltage Output, Absolute Reading

P.O.A.

RS PRO Pressure Sensor, 25bar Max, Voltage Output, Absolute Reading

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

25bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 5V dc

Electrical Connection

3-wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Country of Origin

Turkey