RS PRO Precision Balance Weighing Scale, 3kg Weight Capacity, With RS Calibration

RS Stock No.: 202-8741Brand: RS PRO
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

3kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

No

Weighpan Length

150mm

Weighpan Width

147mm

Net Weight

345g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China

Stock information temporarily unavailable.

SR 626.39

SR 626.39 Each (ex VAT)

SR 720.35

SR 720.35 Each (inc. VAT)

RS PRO Precision Balance Weighing Scale, 3kg Weight Capacity, With RS Calibration

Calibration type

SR 626.39

SR 626.39 Each (ex VAT)

SR 720.35

SR 720.35 Each (inc. VAT)

RS PRO Precision Balance Weighing Scale, 3kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

3kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

No

Weighpan Length

150mm

Weighpan Width

147mm

Net Weight

345g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China