RS PRO PP 500ml Beaker

RS Stock No.: 178-0255Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

500ml

Graduations

Yes

Dimensions

102 Dia. x 120mm

Diameter

102mm

Length

120mm

Country of Origin

China

You may be interested in
RS PRO PP 500ml Laboratory Jug
SR 32.07Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP 500ml Beaker

P.O.A.

RS PRO PP 500ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP 500ml Laboratory Jug
SR 32.07Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

500ml

Graduations

Yes

Dimensions

102 Dia. x 120mm

Diameter

102mm

Length

120mm

Country of Origin

China

You may be interested in
RS PRO PP 500ml Laboratory Jug
SR 32.07Each (ex VAT)