RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0815Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.35mm

Length

20mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Product details

RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks

5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 48.70

SR 4.87 Each (In a Pack of 10) (ex VAT)

SR 56.00

SR 5.60 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

SR 48.70

SR 4.87 Each (In a Pack of 10) (ex VAT)

SR 56.00

SR 5.60 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.35mm

Length

20mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Product details

RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks

5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more