RS PRO One-touch Fitting, Push In 6 mm to Push In 6 mm, Push-in Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
One-touch Fitting
Connection Style
Push-in
Number of Inlet Ports
1
Number of Outlet Ports
1
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
One-touch Fitting
Connection Style
Push-in
Number of Inlet Ports
1
Number of Outlet Ports
1
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of