RS PRO Nitrile O-Ring O-Ring, 109.54mm Bore, 120.2mm Outer Diameter
RS Stock No.: 256-2247Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
109.54mm
Outside Diameter
120.2mm
Minimum Operating Temperature
-30°C
Thickness
5.33mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
SR 41.89
SR 41.89 1 Bag of 2 (ex VAT)
SR 48.17
SR 48.17 1 Bag of 2 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 109.54mm Bore, 120.2mm Outer Diameter
1
SR 41.89
SR 41.89 1 Bag of 2 (ex VAT)
SR 48.17
SR 48.17 1 Bag of 2 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 109.54mm Bore, 120.2mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
109.54mm
Outside Diameter
120.2mm
Minimum Operating Temperature
-30°C
Thickness
5.33mm
Maximum Operating Temperature
+90°C
Country of Origin
India