RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 28in
RS Stock No.: 284-8418Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWaist Size
28in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh
SR 127.47
SR 127.47 Each (ex VAT)
SR 146.59
SR 146.59 Each (inc. VAT)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 28in
1
SR 127.47
SR 127.47 Each (ex VAT)
SR 146.59
SR 146.59 Each (inc. VAT)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 28in
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProWaist Size
28in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh