RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, JIS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Country of Origin
United Kingdom
SR 204.30
SR 20.43 Each (In a Pack of 10) (ex VAT)
SR 234.94
SR 23.494 Each (In a Pack of 10) (inc. VAT)
10
SR 204.30
SR 20.43 Each (In a Pack of 10) (ex VAT)
SR 234.94
SR 23.494 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Country of Origin
United Kingdom