RS PRO Media Roll Filter, 1000 x 20000 x 22mm

RS Stock No.: 256-0530Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Media Roll

Nominal Dimensions

1000 x 20000in

Actual Dimensions

1000 x 20000 x 22mm

ISO 16890 Class

ISO-C-85

Country of Origin

United Kingdom

Stock information temporarily unavailable.

SR 2,198.21

SR 2,198.21 Each (ex VAT)

SR 2,527.94

SR 2,527.94 Each (inc. VAT)

RS PRO Media Roll Filter, 1000 x 20000 x 22mm

SR 2,198.21

SR 2,198.21 Each (ex VAT)

SR 2,527.94

SR 2,527.94 Each (inc. VAT)

RS PRO Media Roll Filter, 1000 x 20000 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Media Roll

Nominal Dimensions

1000 x 20000in

Actual Dimensions

1000 x 20000 x 22mm

ISO 16890 Class

ISO-C-85

Country of Origin

United Kingdom