RS PRO Male TV Aerial Connector to Female TV Aerial Connector, 3C2V Coaxial, Terminated

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
3C2V
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Sheath Colour
Black
Connector A Orientation
Straight
Connector A Gender
Male
Connector A
TV Aerial Connector
Connector B
TV Aerial Connector
Connector B Gender
Female
Country of Origin
China
SR 41.95
SR 41.95 Each (ex VAT)
SR 48.24
SR 48.24 Each (inc. VAT)
1
SR 41.95
SR 41.95 Each (ex VAT)
SR 48.24
SR 48.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
3C2V
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Sheath Colour
Black
Connector A Orientation
Straight
Connector A Gender
Male
Connector A
TV Aerial Connector
Connector B
TV Aerial Connector
Connector B Gender
Female
Country of Origin
China