RS PRO, Mains, 10m 3 Core, White PVC Power Cable -15°C

RS Stock No.: 253-7006Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Number of Cores

3

Sheath Colour

White

Length

10m

Armoured

No

Cable Type

Mains

Current Rating

10 A

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Minimum Operating Temperature

+90°C

Maximum Operating Temperature

-15°C

Standards Met

EN 50525-2-11

Country of Origin

United Kingdom

Stock information temporarily unavailable.

SR 131.02

SR 131.02 1 Bag of 10 Metres (ex VAT)

SR 150.67

SR 150.67 1 Bag of 10 Metres (inc. VAT)

RS PRO, Mains, 10m 3 Core, White PVC Power Cable -15°C

SR 131.02

SR 131.02 1 Bag of 10 Metres (ex VAT)

SR 150.67

SR 150.67 1 Bag of 10 Metres (inc. VAT)

RS PRO, Mains, 10m 3 Core, White PVC Power Cable -15°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Number of Cores

3

Sheath Colour

White

Length

10m

Armoured

No

Cable Type

Mains

Current Rating

10 A

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Minimum Operating Temperature

+90°C

Maximum Operating Temperature

-15°C

Standards Met

EN 50525-2-11

Country of Origin

United Kingdom