RS PRO Long Nose Pliers, 279 mm Overall, Straight Tip, 90mm Jaw

RS Stock No.: 444-4050Brand: RS PRODistrelec Article No.: 30404669
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

279 mm

Tip Style

Straight

Material

Carbon Steel

Jaw Length

90mm

Jaw Depth

2.5mm

Distrelec Product Id

30404669

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

SR 159.34

SR 159.34 Each (ex VAT)

SR 183.24

SR 183.24 Each (inc. VAT)

RS PRO Long Nose Pliers, 279 mm Overall, Straight Tip, 90mm Jaw

SR 159.34

SR 159.34 Each (ex VAT)

SR 183.24

SR 183.24 Each (inc. VAT)

RS PRO Long Nose Pliers, 279 mm Overall, Straight Tip, 90mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

279 mm

Tip Style

Straight

Material

Carbon Steel

Jaw Length

90mm

Jaw Depth

2.5mm

Distrelec Product Id

30404669

Country of Origin

Taiwan, Province Of China

You may be interested in