Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Iron M6 Cage Nut

RS Stock No.: 266-2264Brand: RS PRO
brand-logo
View all in Cage Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Overall Width

15mm

Cut-Out Dimensions

9.53mm x 9.53mm

Material

Iron

Finish

Zinc Plated

Cut-Out Length

9.53mm

Cut-Out Width

9.53mm

For Panel Thickness Maximum

6mm

For Panel Thickness Minimum

0.8mm

Country of Origin

China

Stock information temporarily unavailable.

SR 19.20

SR 1.92 Each (In a Pack of 10) (ex VAT)

SR 22.08

SR 2.208 Each (In a Pack of 10) (inc. VAT)

RS PRO Iron M6 Cage Nut

SR 19.20

SR 1.92 Each (In a Pack of 10) (ex VAT)

SR 22.08

SR 2.208 Each (In a Pack of 10) (inc. VAT)

RS PRO Iron M6 Cage Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Overall Width

15mm

Cut-Out Dimensions

9.53mm x 9.53mm

Material

Iron

Finish

Zinc Plated

Cut-Out Length

9.53mm

Cut-Out Width

9.53mm

For Panel Thickness Maximum

6mm

For Panel Thickness Minimum

0.8mm

Country of Origin

China