RS PRO IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 63A, 380 → 415 V

RS Stock No.: 214-4235Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

380 → 415 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP67

Series

RS Pro

Colour

Red

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

SR 348.83

SR 348.83 Each (ex VAT)

SR 401.15

SR 401.15 Each (inc. VAT)

RS PRO IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 63A, 380 → 415 V

SR 348.83

SR 348.83 Each (ex VAT)

SR 401.15

SR 401.15 Each (inc. VAT)

RS PRO IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 63A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

380 → 415 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP67

Series

RS Pro

Colour

Red

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria