RS PRO Heatsink, Universal Rectangular Alu, 0.4K/W, 150 x 240 x 46mm

RS Stock No.: 400-056Brand: RS PRODistrelec Article No.: 30418733
brand-logo
View all in Heatsinks

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

240mm

Height

46mm

Dimensions

150 x 240 x 46mm

Thermal Resistance

0.4K/W

Colour

Black

Material

Aluminium

Distrelec Product Id

30418733

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 240mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

Stock information temporarily unavailable.

SR 424.33

SR 424.33 Each (ex VAT)

SR 487.98

SR 487.98 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.4K/W, 150 x 240 x 46mm

SR 424.33

SR 424.33 Each (ex VAT)

SR 487.98

SR 487.98 Each (inc. VAT)

RS PRO Heatsink, Universal Rectangular Alu, 0.4K/W, 150 x 240 x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Universal Rectangular Alu

Length

150mm

Width

240mm

Height

46mm

Dimensions

150 x 240 x 46mm

Thermal Resistance

0.4K/W

Colour

Black

Material

Aluminium

Distrelec Product Id

30418733

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Heatsinks – Rectangular, 240mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits

  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

Applications

  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies