RS PRO Hand Crimp Tool for BNC Connectors, UHF Connectors

Technical Document
Specifications
Brand
RS ProProduct Type
Crimp Tool
For Use With
BNC Connectors, UHF Connectors
Operation
Hand
Height Safe
No
Ratcheting
No
Overall Length
220 mm
Country of Origin
United Kingdom
Product details
50Ω & 75Ω Connector Crimp Tools
This selection of two RS PRO professional ratchet action crimp tools has been designed with quality in mind and manufactured from the high-quality steel that guarantees durability and long life operation. Both Crimp Tools are suitable for terminating the BNC, TNC, and UHF ranges of crimp connectors:
456-431 - 50Ω version, Identified by its Green handles.
456-447 - 75Ω red-handled tool.
Both crimp tools feature cushioned handles for comfortable and safe operation.
Features and Benefits:
Made of high-quality steel to ensure durability and long life operation
Ergonomically designed handles for comfortable and safe operation
Ratchet release mechanism to clear miscrimps and obstructions
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
SR 651.06
SR 651.06 Each (ex VAT)
SR 748.72
SR 748.72 Each (inc. VAT)
1
SR 651.06
SR 651.06 Each (ex VAT)
SR 748.72
SR 748.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Crimp Tool
For Use With
BNC Connectors, UHF Connectors
Operation
Hand
Height Safe
No
Ratcheting
No
Overall Length
220 mm
Country of Origin
United Kingdom
Product details
50Ω & 75Ω Connector Crimp Tools
This selection of two RS PRO professional ratchet action crimp tools has been designed with quality in mind and manufactured from the high-quality steel that guarantees durability and long life operation. Both Crimp Tools are suitable for terminating the BNC, TNC, and UHF ranges of crimp connectors:
456-431 - 50Ω version, Identified by its Green handles.
456-447 - 75Ω red-handled tool.
Both crimp tools feature cushioned handles for comfortable and safe operation.
Features and Benefits:
Made of high-quality steel to ensure durability and long life operation
Ergonomically designed handles for comfortable and safe operation
Ratchet release mechanism to clear miscrimps and obstructions
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.