RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 700-1814Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Length

21mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy

Supplied with

fixing nut, spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 49.51

SR 49.51 Each (ex VAT)

SR 56.94

SR 56.94 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

SR 49.51

SR 49.51 Each (ex VAT)

SR 56.94

SR 56.94 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Length

21mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy

Supplied with

fixing nut, spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more