RS PRO Galvanised Metal Eye Bolt, M12 Thread, 50mm Thread Length, 24mm Internal Eye Diameter, 48mm Outer Eye Diameter
RS Stock No.: 124-4836Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M12
Thread Length
50mm
Eye Diameter
24mm
Outer Diameter
48mm
Type
Eye Bolt
Material
Galvanised Metal
Finish
Galvanised
Country of Origin
China
Stock information temporarily unavailable.
SR 109.56
SR 109.56 Each (ex VAT)
SR 125.99
SR 125.99 Each (inc. VAT)
RS PRO Galvanised Metal Eye Bolt, M12 Thread, 50mm Thread Length, 24mm Internal Eye Diameter, 48mm Outer Eye Diameter
1
SR 109.56
SR 109.56 Each (ex VAT)
SR 125.99
SR 125.99 Each (inc. VAT)
RS PRO Galvanised Metal Eye Bolt, M12 Thread, 50mm Thread Length, 24mm Internal Eye Diameter, 48mm Outer Eye Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Thread Length
50mm
Eye Diameter
24mm
Outer Diameter
48mm
Type
Eye Bolt
Material
Galvanised Metal
Finish
Galvanised
Country of Origin
China