RS PRO Forklift Safety Cage 250kg Load Capacity

Technical Document
Specifications
Brand
RS ProLoad Capacity
250kg
Platform Dimensions
990 x 990mm
Weight
70kg
Country of Origin
United Kingdom
Product details
RS PRO Forklift Safety Cage, 250kg load
From the trusted RS PRO brand, this high-quality forklift safety cage is an excellent way to ensure convenient access to elevated positions in warehouses and work yards. The safety cage fits easily onto compatible forklift truck forks, and can be lifted safely with up to two personnel on board.
The safety cage features a high gridded fence, which ensures the safety of the workers, while also ensuring any tools or parts do not fall off and create a potential hazard. There is also a hook-on toolbox to ensure you can keep the tools you need for the job secure and handy.
Features and Benefits
Provides safe working access for 2 people with tools and equipment
Inward opening gate secured with spring tension latch
Non-slip steel floor with lip
Fork aperture 184 x 83mm. Secured by 2 safety pins behind heel of fork
Complies with Health & Safety guidance notes PM28
Fitted with hook on tool box (455 x 205 x 210mm)
Width over forks: 990 x 990 x 1040mm
Applications
Forklift safety cages, or man cages, can be used with conventional forklift trucks, simply by fitting over the forks in the same way you would lift a pallet, and then using the safety pins to secure. They are used to elevate personnel up to difficult to access points in a quick and convenient manner, for example, when a high warehouse door needs to be repaired or security cameras need to be adjusted. This presents a much faster and versatile elevation system than, for example, scaffolding.
It is important to make sure that your forklift is capable of safely lifting the cage and its occupants.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
SR 13,768.60
SR 13,768.60 Each (ex VAT)
SR 15,833.89
SR 15,833.89 Each (inc. VAT)
1
SR 13,768.60
SR 13,768.60 Each (ex VAT)
SR 15,833.89
SR 15,833.89 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProLoad Capacity
250kg
Platform Dimensions
990 x 990mm
Weight
70kg
Country of Origin
United Kingdom
Product details
RS PRO Forklift Safety Cage, 250kg load
From the trusted RS PRO brand, this high-quality forklift safety cage is an excellent way to ensure convenient access to elevated positions in warehouses and work yards. The safety cage fits easily onto compatible forklift truck forks, and can be lifted safely with up to two personnel on board.
The safety cage features a high gridded fence, which ensures the safety of the workers, while also ensuring any tools or parts do not fall off and create a potential hazard. There is also a hook-on toolbox to ensure you can keep the tools you need for the job secure and handy.
Features and Benefits
Provides safe working access for 2 people with tools and equipment
Inward opening gate secured with spring tension latch
Non-slip steel floor with lip
Fork aperture 184 x 83mm. Secured by 2 safety pins behind heel of fork
Complies with Health & Safety guidance notes PM28
Fitted with hook on tool box (455 x 205 x 210mm)
Width over forks: 990 x 990 x 1040mm
Applications
Forklift safety cages, or man cages, can be used with conventional forklift trucks, simply by fitting over the forks in the same way you would lift a pallet, and then using the safety pins to secure. They are used to elevate personnel up to difficult to access points in a quick and convenient manner, for example, when a high warehouse door needs to be repaired or security cameras need to be adjusted. This presents a much faster and versatile elevation system than, for example, scaffolding.
It is important to make sure that your forklift is capable of safely lifting the cage and its occupants.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.