RS PRO Electro Insulating Tape Amber Polyimide Film Electrical Tape, 19mm x 33m

RS Stock No.: 603-180Brand: RS PRO
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Amber

Width

19mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.06mm

Maximum Operating Temperature

260°C

Trade Name

Electro Insulating Tape

Country of Origin

Poland

P.O.A.

RS PRO Electro Insulating Tape Amber Polyimide Film Electrical Tape, 19mm x 33m

P.O.A.

RS PRO Electro Insulating Tape Amber Polyimide Film Electrical Tape, 19mm x 33m

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

RS Pro

Colour

Amber

Width

19mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.06mm

Maximum Operating Temperature

260°C

Trade Name

Electro Insulating Tape

Country of Origin

Poland