RS PRO Duct Tape, 50m x 50mm, Grey

Technical Document
Specifications
Brand
RS ProTape Type
Adhesive Tape
Colour
Grey
Width
50mm
Length
50m
Backing Material
Mesh, PE Film
Thickness
0.1mm
Adhesion Strength
>15N/25 mm
Elongation At Break
6%
Tensile Strength
>70N/mm
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-5°C
Country of Origin
Poland
SR 61.13
SR 61.13 Each (ex VAT)
SR 70.30
SR 70.30 Each (inc. VAT)
1
SR 61.13
SR 61.13 Each (ex VAT)
SR 70.30
SR 70.30 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProTape Type
Adhesive Tape
Colour
Grey
Width
50mm
Length
50m
Backing Material
Mesh, PE Film
Thickness
0.1mm
Adhesion Strength
>15N/25 mm
Elongation At Break
6%
Tensile Strength
>70N/mm
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-5°C
Country of Origin
Poland