RS PRO Double Gang 2 Way Female RCA Faceplate

RS Stock No.: 768-4214Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Size

Double Gang

Number of Connectors

2

Type of Connectors

RCA

Gender

Female

Dimensions

35 x 25 x 50mm

Height

50mm

Length

35mm

Width

25mm

Country of Origin

China

Product details

Phono to Screw Terminals

Conec2 RCA Phono Snap-in Module
Screw Terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates

The Conec2 CLB50-RCA is a 50mm Snap-in Module featuring RCA Phono Connectors on the front of the
module and screw terminals to the rear.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

Stock information temporarily unavailable.

SR 69.65

SR 69.65 Each (ex VAT)

SR 80.10

SR 80.10 Each (inc. VAT)

RS PRO Double Gang 2 Way Female RCA Faceplate

SR 69.65

SR 69.65 Each (ex VAT)

SR 80.10

SR 80.10 Each (inc. VAT)

RS PRO Double Gang 2 Way Female RCA Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

Double Gang

Number of Connectors

2

Type of Connectors

RCA

Gender

Female

Dimensions

35 x 25 x 50mm

Height

50mm

Length

35mm

Width

25mm

Country of Origin

China

Product details

Phono to Screw Terminals

Conec2 RCA Phono Snap-in Module
Screw Terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates

The Conec2 CLB50-RCA is a 50mm Snap-in Module featuring RCA Phono Connectors on the front of the
module and screw terminals to the rear.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.