RS PRO Compressed Air Pipe Blue PUR, PVC 12mm x 30m

RS Stock No.: 174-5741Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

12 mm, 14mm

Hose Inside Diameter

8mm

Colour

Blue

Material

PUR, PVC

Length

30m

Maximum Operating Pressure

26 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents

Number of Tubes

1

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

SR 953.45

SR 953.45 Each (ex VAT)

SR 1,096.47

SR 1,096.47 Each (inc. VAT)

RS PRO Compressed Air Pipe Blue PUR, PVC 12mm x 30m

SR 953.45

SR 953.45 Each (ex VAT)

SR 1,096.47

SR 1,096.47 Each (inc. VAT)

RS PRO Compressed Air Pipe Blue PUR, PVC 12mm x 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

12 mm, 14mm

Hose Inside Diameter

8mm

Colour

Blue

Material

PUR, PVC

Length

30m

Maximum Operating Pressure

26 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents

Number of Tubes

1

Country of Origin

United Kingdom

You may be interested in