RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc

RS Stock No.: 180-5380Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

40A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Stock information temporarily unavailable.

SR 406.00

SR 40.60 Each (In a Bag of 10) (ex VAT)

SR 466.90

SR 46.69 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc

SR 406.00

SR 40.60 Each (In a Bag of 10) (ex VAT)

SR 466.90

SR 46.69 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

40A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China