RS PRO Compact Fluorescent Machine Light, 13 W

RS Stock No.: 829-3480Brand: RS PRO
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Compact Fluorescent

Wattage

13 W

Voltage Rating

230 V

Lamp Supplied

Yes

Country of Origin

China

Product details

Lightcraft Folding Task Lamp

This folding task lamp provides a bright natural quality fluorescent light, created by a 13W energy saving tube. This portable task lamp folds when not in use and features a very useful carrying handle. The light automatically switches on when opening the task lamp. This lightcraft task lamp is perfect for crafts, hobbies and any tasks requiring a well lit area for close work.

1 x 13W energy saving tube
Shadow free light with low heat emission
Lamp switches on when unfolded
Includes inbuilt handle for portability
Compact - only 250mm high
Cable length 1.5m

You may be interested in
RS PRO LED Desk Lamp with , 1.8 W
SR 215.40Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Compact Fluorescent Machine Light, 13 W

P.O.A.

RS PRO Compact Fluorescent Machine Light, 13 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Desk Lamp with , 1.8 W
SR 215.40Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Compact Fluorescent

Wattage

13 W

Voltage Rating

230 V

Lamp Supplied

Yes

Country of Origin

China

Product details

Lightcraft Folding Task Lamp

This folding task lamp provides a bright natural quality fluorescent light, created by a 13W energy saving tube. This portable task lamp folds when not in use and features a very useful carrying handle. The light automatically switches on when opening the task lamp. This lightcraft task lamp is perfect for crafts, hobbies and any tasks requiring a well lit area for close work.

1 x 13W energy saving tube
Shadow free light with low heat emission
Lamp switches on when unfolded
Includes inbuilt handle for portability
Compact - only 250mm high
Cable length 1.5m

You may be interested in
RS PRO LED Desk Lamp with , 1.8 W
SR 215.40Each (ex VAT)