RS PRO Clear Acrylic Rod, 1m x 40mm Diameter

RS Stock No.: 824-604Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

40mm

Density

1.41g/cm³

Impact Strength

18kJ/m²

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.19 → 0.21W/mK

Hardness

M 90 Rockwell

Suitability

Machine Guards & Signs, Sight Glasses

Water Absorption

0.005%

Country of Origin

Italy

Product details

Acrylic Sheet & Rod

High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic

Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration

Extruded Acrylic

Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet

You may be interested in
RS PRO Acrylic Rod, 1m x 40mm Diameter
SR 1,162.141 Lot of 1 (ex VAT)
RS PRO Acrylic Rod, 1m x 35mm Diameter
P.O.A.1 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Acrylic Rod, 1m x 40mm Diameter

P.O.A.

RS PRO Clear Acrylic Rod, 1m x 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Acrylic Rod, 1m x 40mm Diameter
SR 1,162.141 Lot of 1 (ex VAT)
RS PRO Acrylic Rod, 1m x 35mm Diameter
P.O.A.1 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

40mm

Density

1.41g/cm³

Impact Strength

18kJ/m²

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.19 → 0.21W/mK

Hardness

M 90 Rockwell

Suitability

Machine Guards & Signs, Sight Glasses

Water Absorption

0.005%

Country of Origin

Italy

Product details

Acrylic Sheet & Rod

High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic

Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration

Extruded Acrylic

Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet

You may be interested in
RS PRO Acrylic Rod, 1m x 40mm Diameter
SR 1,162.141 Lot of 1 (ex VAT)
RS PRO Acrylic Rod, 1m x 35mm Diameter
P.O.A.1 Lot of 1 (ex VAT)