Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Carbon Steel Eye Nut, M8 Thread, 20mm Internal Eye Diameter, 36mm Outer Eye Diameter, 0.14t Load

RS Stock No.: 124-4840Brand: RS PRODistrelec Article No.: 30413977
brand-logo
View all in Eye Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Eye Diameter

20mm

Outer Diameter

36mm

Type

Eye Nut

Working Load Limit

0.14t

Material

Carbon Steel

Finish

Zinc Plated

Country of Origin

China

Product details

RS PRO Zinc Plated Eye Nuts

This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

This Zinc Plated Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Note

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

SR 20.16

SR 20.16 Each (ex VAT)

SR 23.18

SR 23.18 Each (inc. VAT)

RS PRO Carbon Steel Eye Nut, M8 Thread, 20mm Internal Eye Diameter, 36mm Outer Eye Diameter, 0.14t Load

SR 20.16

SR 20.16 Each (ex VAT)

SR 23.18

SR 23.18 Each (inc. VAT)

RS PRO Carbon Steel Eye Nut, M8 Thread, 20mm Internal Eye Diameter, 36mm Outer Eye Diameter, 0.14t Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Eye Diameter

20mm

Outer Diameter

36mm

Type

Eye Nut

Working Load Limit

0.14t

Material

Carbon Steel

Finish

Zinc Plated

Country of Origin

China

Product details

RS PRO Zinc Plated Eye Nuts

This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

This Zinc Plated Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Note

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.