RS PRO Capacitive Block Proximity Sensor, 13 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 184-5574Brand: RS PRODistrelec Article No.: 30390857
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

13 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

24mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Depth

20mm

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

60 Hz

Country of Origin

China

Stock information temporarily unavailable.

SR 187.33

SR 187.33 Each (ex VAT)

SR 215.43

SR 215.43 Each (inc. VAT)

RS PRO Capacitive Block Proximity Sensor, 13 mm Detection, PNP NO, 10 → 30 V dc

SR 187.33

SR 187.33 Each (ex VAT)

SR 215.43

SR 215.43 Each (inc. VAT)

RS PRO Capacitive Block Proximity Sensor, 13 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

13 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

24mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Depth

20mm

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

60 Hz

Country of Origin

China