Technical Document
Specifications
Brand
RS ProExterior Thread Size
M16
Interior Thread Size
M20
Material
Nylon 66
Type
Enlager
Thread Size
M16 x 1.5mm
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
SR 154.94
SR 154.94 1 Bag of 25 (ex VAT)
SR 178.18
SR 178.18 1 Bag of 25 (inc. VAT)
RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66
1
SR 154.94
SR 154.94 1 Bag of 25 (ex VAT)
SR 178.18
SR 178.18 1 Bag of 25 (inc. VAT)
RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExterior Thread Size
M16
Interior Thread Size
M20
Material
Nylon 66
Type
Enlager
Thread Size
M16 x 1.5mm
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China