RS PRO Bright Zinc Plated Steel Plain Form G Washers, M20, BS 4320G

RS Stock No.: 122-4398Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain Form G

Inside Diameter

22.0mm

Outside Diameter

60.0mm

Material

Steel

Standards Met

BS 4320G

Finish

Bright Zinc Plated

Thickness

5.0mm

Product details

RS Pro Zinc Plated Form G Washers

The RS Pro zinc plated form g washers have been designed to distribute the load of your threaded fasteners. The washers have a larger diameter than a standard washer.

Features and Benefits

Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt

Typical Applications

Use when working with timber

Stock information temporarily unavailable.

SR 436.82

SR 436.82 1 Bag of 50 (ex VAT)

SR 502.34

SR 502.34 1 Bag of 50 (inc. VAT)

RS PRO Bright Zinc Plated Steel Plain Form G Washers, M20, BS 4320G

SR 436.82

SR 436.82 1 Bag of 50 (ex VAT)

SR 502.34

SR 502.34 1 Bag of 50 (inc. VAT)

RS PRO Bright Zinc Plated Steel Plain Form G Washers, M20, BS 4320G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain Form G

Inside Diameter

22.0mm

Outside Diameter

60.0mm

Material

Steel

Standards Met

BS 4320G

Finish

Bright Zinc Plated

Thickness

5.0mm

Product details

RS Pro Zinc Plated Form G Washers

The RS Pro zinc plated form g washers have been designed to distribute the load of your threaded fasteners. The washers have a larger diameter than a standard washer.

Features and Benefits

Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt

Typical Applications

Use when working with timber