RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 3/4in 22 x 22mm

RS Stock No.: 798-094Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

3/4in

Connection Gender 1

Male

Gender

Male

Material

Brass

Compatible Pipe Size

22 x 22mm

Country of Origin

United Kingdom

Product details

Straight Coupler Conex x Male Thread – Extended with Backnut BSP

Ideal for tank or reservoir applications

Fittings - Brass Straights & End Stops

Stock information temporarily unavailable.

SR 114.87

SR 114.87 Each (ex VAT)

SR 132.10

SR 132.10 Each (inc. VAT)

RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 3/4in 22 x 22mm

SR 114.87

SR 114.87 Each (ex VAT)

SR 132.10

SR 132.10 Each (inc. VAT)

RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 3/4in 22 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

3/4in

Connection Gender 1

Male

Gender

Male

Material

Brass

Compatible Pipe Size

22 x 22mm

Country of Origin

United Kingdom

Product details

Straight Coupler Conex x Male Thread – Extended with Backnut BSP

Ideal for tank or reservoir applications

Fittings - Brass Straights & End Stops