RS PRO Aluminium 5 steps Step Ladder, 2.18m open length

RS Stock No.: 285-136Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

5

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

2.18m

Country of Origin

China

Stock information temporarily unavailable.

SR 937.95

SR 937.95 Each (ex VAT)

SR 1,078.64

SR 1,078.64 Each (inc. VAT)

RS PRO Aluminium 5 steps Step Ladder, 2.18m open length

SR 937.95

SR 937.95 Each (ex VAT)

SR 1,078.64

SR 1,078.64 Each (inc. VAT)

RS PRO Aluminium 5 steps Step Ladder, 2.18m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

5

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

2.18m

Country of Origin

China