RS PRO Adjustable Angle Gauge, Steel

RS Stock No.: 136-8104Brand: RS PRO
brand-logo
View all in Angle Gauges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Dimensions

102 x 48 x 30mm

Height

48mm

Length

102mm

Width

30mm

Product details

RS Pro Adjustable Angle Gauges

RS Pro adjustable angle gauges, used in milling machine and grinding machine. Precise V-shaped, adjustable 0-60°. Suitable for fast angle positioning for layout, drilling, milling set-up tasks.

Features and Benefits

• Manufactured from chrome steel hardened
• 90º vee located in precision tee slot
• Vee movement: 60º anti clockwise, 30º clockwise
• Vernier scale on vee reads in 10 sec. divisions
• Vee locked in place by 2 tee nuts
• Dimensions: length 102 mm, height 48 mm, width 30 mm

Stock information temporarily unavailable.

SR 932.50

SR 932.50 Each (ex VAT)

SR 1,072.38

SR 1,072.38 Each (inc. VAT)

RS PRO Adjustable Angle Gauge, Steel

SR 932.50

SR 932.50 Each (ex VAT)

SR 1,072.38

SR 1,072.38 Each (inc. VAT)

RS PRO Adjustable Angle Gauge, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Dimensions

102 x 48 x 30mm

Height

48mm

Length

102mm

Width

30mm

Product details

RS Pro Adjustable Angle Gauges

RS Pro adjustable angle gauges, used in milling machine and grinding machine. Precise V-shaped, adjustable 0-60°. Suitable for fast angle positioning for layout, drilling, milling set-up tasks.

Features and Benefits

• Manufactured from chrome steel hardened
• 90º vee located in precision tee slot
• Vee movement: 60º anti clockwise, 30º clockwise
• Vernier scale on vee reads in 10 sec. divisions
• Vee locked in place by 2 tee nuts
• Dimensions: length 102 mm, height 48 mm, width 30 mm