RS PRO 89dB SMD Continuous Internal Piezo Buzzer, 42 (Dia.) x 14mm, 3V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
89dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42mm
Height
14mm
Dimensions
42 (Dia.) x 14mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
10mA
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
89dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42mm
Height
14mm
Dimensions
42 (Dia.) x 14mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
10mA
Country of Origin
Taiwan, Province Of China